
TE Connectivity M81714/67-15 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 197.35 |
| Product Depth (mm) | 26.92 |
| Product Height (mm) | 22.86 |
| Type | Mounting Rail |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | SRP33 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TE Connectivity M81714/67-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.