25-contact male D microminiature connector, solder termination plug. Features a 2-row configuration with 0.05 mating contact row spacing. Operates within a temperature range of -55°C to 125°C, with a rated current of 3A for signal applications and a dielectric withstanding voltage of 600VAC. Insulator material is Polyphenylene Sulfide, and contacts are plated with 50µ of material. RoHS compliant.
TE Connectivity M83513/01-DN technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 25 |
| Contact Gender | MALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Number Of PCB Rows | 2 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity M83513/01-DN to view detailed technical specifications.
No datasheet is available for this part.