
This TE Connectivity M83513/01-EN connector features 31 male contacts with a termination type of solder and an insulator material of polyphenylene sulfide. It has a rated current of 3A and a dielectric withstanding voltage of 600VAC. The connector is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
TE Connectivity M83513/01-EN technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 31 |
| Contact Gender | MALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity M83513/01-EN to view detailed technical specifications.
No datasheet is available for this part.