This 9-contact D-subminiature connector features a crimp termination type and is constructed with polyphenylene sulfide insulator material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for a signal current of 3A and has a dielectric withstanding voltage of 600VAC. It is plated with a thickness of 50μ and has a mating contact row spacing of 0.043 inches.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |