Quick Jump:
Technical Specifications
TE Connectivity M83513/08-D14 technical specifications.
General
Max Operating Temperature
125
Min Operating Temperature
-55
Termination Type
CRIMP
Insulator Material
POLYPHENYLENE SULFIDE
Total Number of Contacts
25
Contact Gender
MALE
Rated Current (Signal)
3
Dielectric Withstanding Voltage
600VAC
Plating Thickness
50u
Number Of Connectors
ONE
Mating Contact Row Spacing
0.043
Compliance
RoHS
Yes
REACH
unknown
Military Spec
True
Datasheet
TE Connectivity M83513/08-D14 Datasheet
Download the complete datasheet for TE Connectivity M83513/08-D14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.