The M83513/09-G02 is a 51-contact female D-subminiature connector with a crimp termination type and a polyphenylene sulfide insulator material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for a signal current of 3A and has a dielectric withstanding voltage of 600VAC. It features a plating thickness of 50μ and a mating contact row spacing of 0.043 inches.
TE Connectivity M83513/09-G02 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 51 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity M83513/09-G02 to view detailed technical specifications.
No datasheet is available for this part.