TE Connectivity M83723/71A2232N technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 32 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity M83723/71A2232N to view detailed technical specifications.
No datasheet is available for this part.