The M83723/71W1808N is an 8-contact SKT circular connector with crimp termination. It features a straight body orientation and supports a maximum current rating of 23A. The connector operates within a temperature range of -55°C to 200°C.
TE Connectivity M83723/71W1808N technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 23A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M83723/71W1808N to view detailed technical specifications.
No datasheet is available for this part.