TE Connectivity M83723/72R1006N technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Manufacturer Series | M83723/72R |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity M83723/72R1006N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.