This circular connector features a crimp termination method and a straight body orientation. It is designed for cable mount applications and has a maximum current rating of 7.5A. The operating temperature range is from -55°C to 175°C.
TE Connectivity M83723/75W0803N technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M83723/75W0803N to view detailed technical specifications.
No datasheet is available for this part.