This 3-contact circular connector features a crimp termination method and a straight body orientation. It is designed for cable mount applications and has a operating temperature range of -65 to 175°C. The connector has a pin contact gender and a plug contact gender.
TE Connectivity M83723/76W10207 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M83723/76W10207 to view detailed technical specifications.
No datasheet is available for this part.