This is a 4-contact cable mount circular connector with a straight body orientation and SKT contact gender. It has a PL gender and a termination method of crimp. The connector is rated for operation between -65°C and 175°C. It is designed for use with cable mounting.
TE Connectivity M83723/77W1412N-L/C technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
Download the complete datasheet for TE Connectivity M83723/77W1412N-L/C to view detailed technical specifications.
No datasheet is available for this part.