Conn Circular PIN 61 POS Crimp ST 61 Terminal 1 Port
TE Connectivity M83723/77W2461N technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 61 |
| Contact Gender | FEMALE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity M83723/77W2461N to view detailed technical specifications.
No datasheet is available for this part.