TE Connectivity M83723/78R1412N technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity M83723/78R1412N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.