TE Connectivity M83723/78R14159 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 15 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity M83723/78R14159 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.