The M83723/78R2461N-LC is a 61-contact circular cable mount connector with a straight body orientation and crimp termination method. It has a maximum operating temperature range of -65°C to 200°C and a maximum current rating of 7.5A. This connector is designed for cable mounting applications and features a PL gender and a single port.
TE Connectivity M83723/78R2461N-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity M83723/78R2461N-LC to view detailed technical specifications.
No datasheet is available for this part.