TE Connectivity M83723/78W18086 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 23A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M83723/78W18086 to view detailed technical specifications.
No datasheet is available for this part.