This 61-contact circular connector features a PIN gender and crimp termination method. It has a straight body orientation and supports a maximum current rating of 7.5A. The operating temperature range is -55°C to 200°C.
TE Connectivity M83723/78W2461N technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M83723/78W2461N to view detailed technical specifications.
No datasheet is available for this part.