Conn Circular PIN 68 POS Crimp ST Cable Mount 68 Terminal 1 Port
TE Connectivity M83723/78W2461N-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 68 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 68 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
Download the complete datasheet for TE Connectivity M83723/78W2461N-LC to view detailed technical specifications.
No datasheet is available for this part.