TE Connectivity M85485/12-18T44 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 4 |
| Conductor Material | Tin Coated Copper |
| Insulation Color | Yellow |
| Maximum Outer Diameter | 5.99mm |
| Max Voltage Rating | 600V |
| Max Operating Temperature | 150°C |
Download the complete datasheet for TE Connectivity M85485/12-18T44 to view detailed technical specifications.
No datasheet is available for this part.