TE Connectivity M85485/8-16T50 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 16AWG |
| Number of Conductors | 5 |
| Conductor Material | Tin Coated Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 7.82mm |
| Max Voltage Rating | 600VAC |
| Max Operating Temperature | 150°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M85485/8-16T50 to view detailed technical specifications.
No datasheet is available for this part.