TE Connectivity MA40115-276 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity MA40115-276 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.