TE Connectivity MA46474-94 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MA46474-94 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.