The MA4AGSW2 is a 50MHz SPDT switch from TE Connectivity, featuring an insertion loss of 0.3dB and 0.7dB, and a maximum operating temperature of 125°C. It is lead free and RoHS compliant, packaged in a waffle package with 25 units per package. The switch is designed for surface mount applications and has a test frequency of 50GHz.
TE Connectivity MA4AGSW2 technical specifications.
| Bandwidth | 50MHz |
| Package/Case | DIE |
| Insertion Loss | 0.3dB |
| Insertion Loss | 0.7dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Waffle |
| RoHS Compliant | Yes |
| Test Frequency | 50GHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MA4AGSW2 to view detailed technical specifications.
No datasheet is available for this part.