TE Connectivity MA4AGSW4 technical specifications.
| Package/Case | DIE |
| Insertion Loss | 0.3dB |
| Insertion Loss | 1dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Frequency | 50 MHz to 70 GHz |
| Operating Supply Current | 10mA |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 25V |
| RoHS Compliant | No |
| Test Frequency | 50GHz |
| Throw Configuration | SP4T |
| Type | Switch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity MA4AGSW4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.