TE Connectivity MA4EX180H-1225T technical specifications.
| Package/Case | SOT-25 |
| Max Frequency | 1.9GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MA4EX180H-1225T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.