TE Connectivity MA4M3050 technical specifications.
| Capacitance | 50pF |
| Package/Case | Nonstandard |
| Construction | Flat |
| Depth | 0.58mm |
| Length | 0.58mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 4M |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity MA4M3050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.