The MAAD-008866-TR3000 attenuator from TE Connectivity features 31.5dB attenuation value and 75R impedance. It measures 4mm in length and operates between -40°C and 85°C. Available in tape and reel packaging with 3000 units per package.
TE Connectivity MAAD-008866-TR3000 technical specifications.
| Attenuation Value | 31.5dB |
| Impedance | 75R |
| Length | 4mm |
| Max Frequency | 1GHz |
| Min Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 6 |
| Number of Channels | 132 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.033076oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MAAD-008866-TR3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.