TE Connectivity MAAM-007805-TR1000 technical specifications.
| Input Type | SINGLE-ENDED |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MAAM-007805-TR1000 to view detailed technical specifications.
No datasheet is available for this part.