TE Connectivity MAAV-007088-000100 technical specifications.
| Attenuation Value | 42dB |
| Package/Case | SOIC |
| Impedance | 50R |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2.5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity MAAV-007088-000100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.