TE Connectivity MAAVSS0001TR-3000 technical specifications.
| Attenuation Value | 42dB |
| Package/Case | SOT-25-5 |
| Depth | 1.6mm |
| Impedance | 50R |
| Insertion Loss | 3.2dB |
| Length | 2.9mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 1.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 2.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | GAAS |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity MAAVSS0001TR-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.