TE Connectivity MABACT0066 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.33mm |
| Lead/Base Style | Gull Wing |
| Length | 4.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Transformer Type | RF TRANSFORMER |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MABACT0066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.