SPDT RF switch operating from 0MHz to 3GHz with 21dB isolation. Features 50 Ohm impedance and 1.1dB insertion loss at 3GHz. Packaged in a 6-pin SOT-26, this RoHS compliant, lead-free component is supplied on tape and reel. Operates within a temperature range of -40°C to 85°C.
TE Connectivity MASW-007935-TR3000 technical specifications.
| Package/Case | SOT-23-6 |
| Impedance | 50R |
| Insertion Loss | 1.1dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 3GHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MASW-007935-TR3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.