TE Connectivity MASW6010G technical specifications.
| Package/Case | DIE |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Package Quantity | 50 |
| Packaging | Waffle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MASW |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MASW6010G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.