TE Connectivity MASWSS0024 technical specifications.
| Package/Case | MSOP |
| Frequency | 3GHz |
| Insertion Loss | 0.9dB |
| Number of Switches | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity MASWSS0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.