TE Connectivity MAULFLEX-616SM288INCS6326 technical specifications.
| Color | Black |
| Inside Diameter | 18.29mm |
| Length | 288inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Maulflex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MAULFLEX-616SM288INCS6326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.