TE Connectivity MCK-C2-B-37P6G1-18.0 technical specifications.
| Termination Type | CRIMP/SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| Manufacturer Series | MCK |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity MCK-C2-B-37P6G1-18.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.