
TE Connectivity MCKN1-B-15S6A1-18.0 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Connector Type B | Free Ends |
| Gender | Female |
| Lead Length | 457mm |
| Number of Contacts | 15 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MCKN1-B-15S6A1-18.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
