TE Connectivity MFT-MT2000-N0.2-0-SP technical specifications.
| Type | Tubing |
| Style | Straight |
| Color | Black |
| Shrink Wall Type | Thin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for TE Connectivity MFT-MT2000-N0.2-0-SP to view detailed technical specifications.
No datasheet is available for this part.