Heat Shrink Tubing ST Polyvinylidene Fluoride Clear Thin Spool
TE Connectivity MFT-RW-175-NO.65-X-SP technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polyvinylidene Fluoride |
| Color | Clear |
| Shrink Wall Type | Thin |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MFT-RW-175-NO.65-X-SP to view detailed technical specifications.
No datasheet is available for this part.