Common Mode Chokes Dual 390uH 10kHz 0.015Ohm DCR SMD
Checking distributor stock and pricing after the page loads.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 390uH |
| Test Frequency | 10kHz |
| Max DC Resistance | 0.015Ohm |
| Withstand Voltage | 600VAC |
| Mounting | Surface Mount |
| Product Length | 13.03mm |
| Product Depth | 13.03mm |
| Height | 5.72mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |