The MGSP2-00013 is a surface mount fixed inductor with a bobbin core technology, featuring an inductance of 10.6uH and a tolerance of 10%. It has a maximum DC current of 0.075A and a maximum saturation current of 4.9A. The inductor's maximum DC resistance is 0.074 ohms. It measures 17.05mm in length, 7.1mm in height, and 15.49mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Bobbin Core |
| Inductance | 10.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.075A |
| Maximum Saturation Current | 4.9A |
| Max DC Resistance | 0.074Ohm |
| Product Length | 17.05mm |
| Height | 7.1mm |
| Product Depth | 15.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |