The MGSP2-00014 is a surface mount fixed inductor from TE Connectivity with a type of power inductor and bobbin core technology. It has an inductance of 21.6uH with a tolerance of 10% and is tested at 100KHz. The maximum DC current is 0.075A and the maximum saturation current is 3.1A. The maximum DC resistance is 0.131 ohms. The inductor measures 17.05mm in length, 7.1mm in height, and 15.49mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Bobbin Core |
| Inductance | 21.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.075A |
| Maximum Saturation Current | 3.1A |
| Max DC Resistance | 0.131Ohm |
| Product Length | 17.05mm |
| Height | 7.1mm |
| Product Depth | 15.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |