This 12.3uH power inductor features a bobbin core technology with a 10% tolerance. It has a maximum DC current of 0.075A and a maximum saturation current of 3.95A. The inductor's maximum DC resistance is 0.074 ohms. It measures 17.05mm in length, 7.1mm in height, and 15.49mm in depth. This surface mount inductor is suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Bobbin Core |
| Inductance | 12.3uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.075A |
| Maximum Saturation Current | 3.95A |
| Max DC Resistance | 0.074Ohm |
| Product Length | 17.05mm |
| Height | 7.1mm |
| Product Depth | 15.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |