
TE Connectivity MHS12204 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polycarbonate |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 560 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MHS12204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
