TE Connectivity MHS123K04 technical specifications.
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 2240 |
| Series | MHS |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MHS123K04 to view detailed technical specifications.
No datasheet is available for this part.