TE Connectivity MHS222K04 technical specifications.
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | MHS |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MHS222K04 to view detailed technical specifications.
No datasheet is available for this part.