The MICROSMD150F from TE Connectivity is a surface mount micro PTC with a maximum operating temperature of 85°C and a maximum voltage rating of 6V. It has a maximum current rating of 40A and a power dissipation of 600mW. The device is approved by UL, CSA, and TUV, and has a hold current of 1.5A. It measures 3.43mm in length, 2.8mm in width, and 1.22mm in height. The MICROSMD150F is not RoHS compliant.
TE Connectivity MICROSMD150F technical specifications.
| Approvals | UL, CSA, TUV |
| Height | 1.22mm |
| Hold Current | 1.5A |
| Length | 3.43mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Power Dissipation | 600mW |
| RoHS Compliant | No |
| Time to Trip | 1s |
| Trip Current | 3A |
| Voltage Rating | 6V |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MICROSMD150F to view detailed technical specifications.
No datasheet is available for this part.