TE Connectivity MIL-LT-3/16-0-SP-CS7312 technical specifications.
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit MIL-LT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MIL-LT-3/16-0-SP-CS7312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.