The MINISMDC075F-24 from TE Connectivity is a DC power switch with a maximum operating temperature range of -40°C to 85°C. It has a maximum power dissipation of 800mW and an operating supply voltage of 24V. The device is packaged in a 4532 case code and is available on cut tape. It is compliant with Reach SVHC regulations.
TE Connectivity MINISMDC075F-24 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Hold Current | 750mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Operating Supply Voltage | 24V |
| Packaging | Cut Tape |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | Yes |
| Tab Width | 0.25mm |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Width | 4.73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MINISMDC075F-24 to view detailed technical specifications.
No datasheet is available for this part.